There are no models available for this part yet.
Overview of CV60K7BL1 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV60K7BL1 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH0359
|
Newark | Cv 60 K 7 B L1 /Bulk, Bag Packaging |Bourns CV60K7BL1 RoHS: Not Compliant Min Qty: 19500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now | |
DISTI #
118-CV60K7BL1-ND
|
DigiKey | CV 60 K 7 B L1 Min Qty: 19500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1257 | Buy Now | |
DISTI #
CV60K7BL1
|
Avnet Americas | Varistor Disc 60V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV60K7BL1) RoHS: Not Compliant Min Qty: 19500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1072 / $0.1218 | Buy Now | |
DISTI #
652-CV60K7BL1
|
Mouser Electronics | Varistors CV 60 K 7 B L1 RoHS: Compliant | 0 |
|
$0.1100 / $0.1250 | Order Now | |
Onlinecomponents.com | Disc Varistor - 100V - 1200A Max - 60VAC/85VDC Max - -40°C to +85°C - 7mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.1065 / $0.2231 | Buy Now | ||
DISTI #
CV60K7BL1
|
Avnet Abacus | Varistor Disc 60V 10% Radial 2-Pin Through Bulk (Alt: CV60K7BL1) RoHS: Compliant Min Qty: 19500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Disc Varistor - 100V - 1200A Max - 60VAC/85VDC Max - -40°C to +85°C - 7mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.1065 / $0.2231 | Buy Now |
CAD Models for CV60K7BL1 by Bourns Inc
Part Data Attributes for CV60K7BL1 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Circuit RMS Voltage-Max
|
60 V
|
Energy Absorbing Capacity-Max
|
7 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9 mm
|
Package Length
|
9 mm
|
Package Style
|
Radial
|
Package Width
|
3.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
85 V
|