Part Details for CV5417-000 by TE Connectivity
Overview of CV5417-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV5417-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2868
|
Newark | Txr40Az00-2420Bi |Raychem Te Connectivity CV5417-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.1600 / $130.1700 | Buy Now |
DISTI #
2266-CV5417-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
55 In Stock |
|
$98.2300 / $125.1600 | Buy Now |
DISTI #
RYCTXR40AZ00-2420BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-2420BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
50854711
|
Verical | 180° 25 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$92.1100 / $117.3700 | Buy Now |
DISTI #
CV5417000-TEC
|
TME | CV5417-000 | 55 |
|
Buy Now | |
DISTI #
RYCTXR40AZ00-2420BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-2420BI | 0 |
|
Buy Now | |
DISTI #
CV5417-000
|
Avnet Abacus | Connector Accessories Tinel-Lock Backshell with Ring Size 25 ST Aluminum Alloy Zinc Nickel Finish Black (Alt: CV5417-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CV5417-000
CV5417-000 CAD Models
CV5417-000 Part Data Attributes
|
CV5417-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV5417-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for CV5417-000
This table gives cross-reference parts and alternative options found for CV5417-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV5417-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AZ00-2420BI | Connector Accessory | TE Connectivity | CV5417-000 vs TXR40AZ00-2420BI |