-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 478J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0354
|
Newark | Cv 510 K 20 B L1 /Bulk, Bag Packaging |Bourns CV510K20BL1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 | Buy Now |
DISTI #
118-CV510K20BL1-ND
|
DigiKey | CV 510 K 20 B L1 Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7464 | Buy Now |
DISTI #
CV510K20BL1
|
Avnet Americas | Varistor Disc 510V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV510K20BL1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7106 / $0.8073 | Buy Now |
DISTI #
652-CV510K20BL1
|
Mouser Electronics | Varistors CV 510 K 20 B L1 RoHS: Compliant | 194 |
|
$0.7170 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Disc Varistor - 820V - 6500A Max - 510VAC/670VDC Max - -40°C to +85°C - 20mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.9330 | Buy Now |
|
Master Electronics | Disc Varistor - 820V - 6500A Max - 510VAC/670VDC Max - -40°C to +85°C - 20mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV510K20BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV510K20BL1
Bourns Inc
Varistor, 478J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 478 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.5 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 8.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |