Part Details for CV412C914KG80A2 by Kyocera AVX Components
Overview of CV412C914KG80A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV412C914KG80A2
CV412C914KG80A2 CAD Models
CV412C914KG80A2 Part Data Attributes
|
CV412C914KG80A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV412C914KG80A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.91 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV412C914KG80A2
This table gives cross-reference parts and alternative options found for CV412C914KG80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV412C914KG80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CV522C914KG80A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED | CV412C914KG80A2 vs CV522C914KG80A2 |
CV532C914KA30A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED | CV412C914KG80A2 vs CV532C914KA30A2 |
CV542C914KG30A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED | CV412C914KG80A2 vs CV542C914KG30A2 |
CH542C914KA30A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED-4 | CV412C914KG80A2 vs CH542C914KA30A4 |
CH432C914KG30A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED-4 | CV412C914KG80A2 vs CH432C914KG30A4 |
CH542C914KG80A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED-4 | CV412C914KG80A2 vs CH542C914KG80A4 |
CH422C914KA80A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED-4 | CV412C914KG80A2 vs CH422C914KA80A4 |
CV422C914KA30A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED | CV412C914KG80A2 vs CV422C914KA30A2 |
CV412C914KG30A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED-4 | CV412C914KG80A2 vs CV412C914KG30A4 |
CV432C914KG80A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.91uF, Through Hole Mount, RADIAL LEADED | CV412C914KG80A2 vs CV432C914KG80A2 |