CV35C400
Description: Variable Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 7pF Min, 40pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED

Overview of CV35C400 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CV35C400 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   0
  • 25 $116.9400
  • 50 $61.9100
  • 75 $43.5700
  • 100 $42.7000
$42.7000 / $116.9400 Buy Now

CAD Models for CV35C400 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV35C400 by CTS Corporation

CV35C400
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
,
Reach Compliance Code
compliant
Adjuster Orientation
VERTICAL
Capacitance-Max
40 pF
Capacitance-Min
7 pF
Capacitor Type
VARIABLE CAPACITOR
Diameter
5.54 mm
Dielectric Material
CERAMIC
Length
4.44 mm
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Negative Tolerance
10%
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-81
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. CV35C400
    CTS Corporation
    Variable Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 7pF Min, 40pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV35C400 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV35C400 by CTS Corporation

Select Manufacturer
Which Manufacturer of CV35C400 would you like to use for your alert(s)?
  • Please alert me when CV35C400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV35C400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV35C400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV35C400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV35C400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV35C400 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: