CV3459W22-19P
ITT Interconnect Solutions
Description: MIL Series Connector, Plug

Overview of CV3459W22-19P by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
51767-11900000C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit
10034908-003LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 19P Straddle Mount.
10034908-001 Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 19P Straddle Mount.

CAD Models for CV3459W22-19P by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV3459W22-19P by ITT Interconnect Solutions

CV3459W22-19P
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Want to compare parts?
  1. CV3459W22-19P
    ITT Interconnect Solutions
    MIL Series Connector, Plug
    VS

Alternate Parts for CV3459W22-19P

This table gives cross-reference parts and alternative options found for CV3459W22-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV3459W22-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3459W22-19P MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc CV3459W22-19P vs MS3459W22-19P
MS3459W22-19P MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation CV3459W22-19P vs MS3459W22-19P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV3459W22-19P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV3459W22-19P by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CV3459W22-19P would you like to use for your alert(s)?
  • Please alert me when CV3459W22-19P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV3459W22-19P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV3459W22-19P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV3459W22-19P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV3459W22-19P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV3459W22-19P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: