Part Details for CV3450W14S-5S by ITT Interconnect Solutions
Overview of CV3450W14S-5S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV3450W14S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV3450W14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CV3450W14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CV3450W14S-5S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$110.4600 | Order Now |
Part Details for CV3450W14S-5S
CV3450W14S-5S CAD Models
CV3450W14S-5S Part Data Attributes
|
CV3450W14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CV3450W14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for CV3450W14S-5S
This table gives cross-reference parts and alternative options found for CV3450W14S-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV3450W14S-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC00PGR14S-5R(023) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACC00PGR14S-5R(023) |
ACC00PGA14S-5S(025) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACC00PGA14S-5S(025) |
ACC00PGR14S-5S(B30) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACC00PGR14S-5S(B30) |
ACC00PGR14S-5S(025) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACC00PGR14S-5S(025) |
ACCL00E14S-5R(025) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACCL00E14S-5R(025) |
ACCL00AF14S-5S(023) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACCL00AF14S-5S(023) |
ACC00A14S-5S(G96) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACC00A14S-5S(G96) |
ACC00PGA14S-5S(B30) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACC00PGA14S-5S(B30) |
ACCL00E14S-5S(023) | MIL Series Connector | Amphenol Corporation | CV3450W14S-5S vs ACCL00E14S-5S(023) |
97-4100A-14S-5S(639) | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CV3450W14S-5S vs 97-4100A-14S-5S(639) |