Part Details for CV32A180 by Tusonix
Overview of CV32A180 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV32A180
CV32A180 CAD Models
CV32A180 Part Data Attributes
|
CV32A180
Tusonix
Buy Now
Datasheet
|
Compare Parts:
CV32A180
Tusonix
Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 5.5pF Min, 18pF Max, Vertical Adjuster, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 18 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | CERAMIC | |
Length | 7.88 mm | |
Manufacturer Series | 538 | |
Mounting Feature | CHASSIS MOUNT | |
Multi-turn | ||
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | MIL-PRF-81 | |
Series | 538 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for CV32A180
This table gives cross-reference parts and alternative options found for CV32A180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV32A180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
538-014D9.0-35PF | Variable Capacitor, Ceramic, 100V, 9pF Min, 35pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 538-014D9.0-35PF |
538-073C3.0-10 | Variable Capacitor, Ceramic, 350V, 3pF Min, 10pF Max, Vertical Adjuster, Chassis Mount | Tusonix | CV32A180 vs 538-073C3.0-10 |
538-012C8.0-25PF | Variable Capacitor, Ceramic, 200V, 8pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 538-012C8.0-25PF |
538-011D3-15 | Variable Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 3pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | CV32A180 vs 538-011D3-15 |
538-004A3.0-10PF | Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 538-004A3.0-10PF |
538-002A5.5-18 | Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 5.5pF Min, 18pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Tusonix | CV32A180 vs 538-002A5.5-18 |
539-006D4-20PF | Variable Capacitor, Ceramic, 200V, 4pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 539-006D4-20PF |
538-000A2-8PF | Variable Capacitor, Ceramic, 350V, 2pF Min, 8pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 538-000A2-8PF |
538-011F15.0-60PF | Variable Capacitor, Ceramic, 100V, 15pF Min, 60pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 538-011F15.0-60PF |
538-026D3-15PF | Variable Capacitor, Ceramic, 200V, 3pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount | Tusonix | CV32A180 vs 538-026D3-15PF |