Part Details for CV31E600 by CTS Corporation
Overview of CV31E600 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for CV31E600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV31E600
|
Avnet Americas | Cap, Trimmer, Ceramic, Type 054, Code F, 15-60pF, Top Adj - Bulk (Alt: CV31E600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for CV31E600
CV31E600 CAD Models
CV31E600 Part Data Attributes
|
CV31E600
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CV31E600
CTS Corporation
Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 15pF Min, 60pF Max, Vertical Adjuster,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MIL PRF-81 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 60 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 9.398 mm | |
Dielectric Material | CERAMIC | |
Length | 7.88 mm | |
Multi-turn | ||
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | MIL-PRF-81 |