CV275K14T
SEI Stackpole Electronics Inc
Description: Varistor, 350V, 150J, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of CV275K14T by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for CV275K14T by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CV275K14T
Avnet Americas Var MOV 275VAC/350VDC 4500A 430V Radial T/R - Tape and Reel (Alt: CV275K14T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 1 Days Container: Reel 0
RFQ

CAD Models for CV275K14T by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV275K14T by SEI Stackpole Electronics Inc

CV275K14T
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED, LEAD FREE
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks, 1 Day
Circuit RMS Voltage-Max
275 V
Energy Absorbing Capacity-Max
150 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
20 mm
Package Length
16.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Reference Standard
UL
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
350 V
Want to compare parts?
  1. CV275K14T
    SEI Stackpole Electronics Inc
    Varistor, 350V, 150J, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Related Parts for CV275K14T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV275K14T by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV275K14T by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CV275K14T would you like to use for your alert(s)?
  • Please alert me when CV275K14T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV275K14T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV275K14T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV275K14T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV275K14T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV275K14T by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: