Part Details for CV21BF-FREQ1-R by Cal Crystal Lab Inc / Comclok Inc
Overview of CV21BF-FREQ1-R by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV21BF-FREQ1-R
CV21BF-FREQ1-R CAD Models
CV21BF-FREQ1-R Part Data Attributes
|
CV21BF-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CV21BF-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 69.99 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |