-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K4439
|
Newark | Ind2X1.25X.85Mm,0.22Uh10%0.25A, shdsmd /Tape & Reel - 7" Reel |Bourns CV201210-R22K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
CV201210-R22KCT-ND
|
DigiKey | FIXED IND 220NH 250MA 500MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14153 In Stock |
|
$0.0227 / $0.1000 | Buy Now |
DISTI #
CV201210-R22K
|
Avnet Americas | Multilayer Inductor, 220 nH, 500 Milliohm, ? 10%, 170 MHz, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-R22K) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0258 | Buy Now |
DISTI #
652-CV201210-R22K
|
Mouser Electronics | Power Inductors - SMD .22uH 10% MULTI LAYER RoHS: Compliant | 11510 |
|
$0.0220 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Inductor - Shielded - 0.22uH ±10% @25MHz - 250mA - SRF:170MHz - DCR:500mOhm - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0232 / $0.0303 | Buy Now |
DISTI #
CV201210-R22K
|
Avnet Abacus | Multilayer Inductor, 220 nH, 500 Milliohm, � 10%, 170 MHz, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-R22K) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor - Shielded - 0.22uH ±10% @25MHz - 250mA - SRF:170MHz - DCR:500mOhm - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0232 / $0.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV201210-R22K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV201210-R22K
Bourns Inc
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 170 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CV201210-R22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV201210-R22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTML0805F-R22K | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | CV201210-R22K vs CTML0805F-R22K |
CM2012FR22KB | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | CV201210-R22K vs CM2012FR22KB |