-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0809
|
Newark | Inductor, 10Uh, 0.015A, 10%, Multilayer, Inductance:10Μh, Rms Current (Irms):15Ma, Inductor Construction:Multilayer, Saturation Current (Isat):-, Product Range:Cv201210 Series, Power Inductor Case:0805 [2012 Metric], Dc Resistance Rohs Compliant: Yes |Bourns CV201210-100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
06X5241
|
Newark | Surface Mount High Frequency Inductor, Cv201210 Series, 10 H, 10%, 0805 [2012 Metric], 24 Mhz Rohs Compliant: Yes |Bourns CV201210-100K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6230 |
|
$0.0500 / $0.1080 | Buy Now |
DISTI #
87W5963
|
Newark | Inductor, 10Uh, 15Ma, 10%, 0805, Inductance:10Μh, Dc Resistance Max:1.15Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:15Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cv201210 Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns CV201210-100K Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
32K4451
|
Newark | Inductor, 10Uh, 15Ma, 10%, 0805, Full Reel, Inductance:10Μh, Dc Resistance Max:1.15Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:15Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cv201210 Series Rohs Compliant: Yes |Bourns CV201210-100K Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0300 | Buy Now |
DISTI #
CV201210-100KCT-ND
|
DigiKey | FIXED IND 10UH 15MA 1.15 OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46251 In Stock |
|
$0.0267 / $0.1000 | Buy Now |
DISTI #
CV201210-100K
|
Avnet Americas | Multilayer Inductor, 10 uH, 1.15 Ohm, ± 10%, 24 MHz, 15 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-100K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0258 | Buy Now |
DISTI #
652-CV201210-100K
|
Mouser Electronics | Power Inductors - SMD 10 UH 10% SHIELDED RoHS: Compliant | 19195 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
E02:0323_00123920
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2412 | Europe - 18000 |
|
$0.0230 / $0.0259 | Buy Now |
DISTI #
V72:2272_06253414
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2139 Container: Cut Strips | Americas - 4003 |
|
$0.0230 / $0.0818 | Buy Now |
|
Onlinecomponents.com | Inductor - Shielded - 10uH ±10% @2MHz - 15mA - SRF:24MHz - DCR:1150mOhm - 0805 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0240 / $0.0318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV201210-100K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV201210-100K
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |