Part Details for CV1981-ST-120V1600W-US by TE Connectivity
Overview of CV1981-ST-120V1600W-US by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV1981-ST-120V1600W-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0289
|
Newark | Cv1981-St-120V1600W-Us |Te Connectivity CV1981-ST-120V1600W-US RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$895.0000 / $1,031.0400 | Buy Now |
DISTI #
2132-CV1981-ST-120V1600W-US-ND
|
DigiKey | CV1981-ST-120V1600W-US Min Qty: 2 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$895.0000 | Buy Now |
DISTI #
RYCCV1981-ST-120V1600W-US
|
Heilind Electronics | EG1118-000 CV1981-ST-120V1600W-US | Americas - 0 in Stock |
|
$1,052.9412 / $1,068.6569 | Buy Now |
|
Onlinecomponents.com | CV-1981 and Cv-1983 Heavy-Duty Hot-Air Heating Tools RoHS: Compliant |
5 In Stock |
|
$912.3500 / $954.6700 | Buy Now |
DISTI #
66450495
|
Verical | Heating Tool Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 4 |
|
$1,186.0550 / $1,241.0710 | Buy Now |
DISTI #
RYCCV1981-ST-120V1600W-US
|
Interstate Connecting Components | EG1118-000 CV1981-ST-120V1600W-US | 0 |
|
$1,052.9412 / $1,068.6569 | Buy Now |
|
Master Electronics | CV-1981 and Cv-1983 Heavy-Duty Hot-Air Heating Tools RoHS: Compliant |
5 In Stock |
|
$912.3500 / $954.6700 | Buy Now |