Part Details for CV175K05T by SEI Stackpole Electronics Inc
Results Overview of CV175K05T by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV175K05T Information
CV175K05T by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CV175K05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV175K05T-ND
|
DigiKey | VARISTOR 270V 400A DISC 5MM Min Qty: 20400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
DISTI #
CV175K05T
|
Avnet Americas | Var MOV 175VAC/225VDC 400A 270V Radial T/R - Tape and Reel (Alt: CV175K05T) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.0931 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.1350 | Buy Now |
|
NAC | MOV, 175V (Vrms), 10%, 5mm RoHS: Compliant Min Qty: 20400 Package Multiple: 20400 | 0 |
|
RFQ |
Part Details for CV175K05T
CV175K05T CAD Models
CV175K05T Part Data Attributes
|
CV175K05T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV175K05T
SEI Stackpole Electronics Inc
Varistor, 225V, 9.5J, Through Hole Mount, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |