Part Details for CV-PS5200 by Metcal
Overview of CV-PS5200 by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-PS5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7484
|
Newark | Soldering Power Supply, 125W, 240Vac, Supply Voltage Vac:240V, Power Rating:125W, For Use With:Metcal Cv-5210 Soldering Station, Product Range:Cv-5200 Series, Plug Type:- Rohs Compliant: Yes |Metcal CV-PS5200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$811.0000 | Buy Now |
DISTI #
37AC1535
|
Newark | Solder Station Power Supply, 125W, 240V, Supply Voltage V Ac:240V, Power Rating:125W, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cv-5200 Series, Plug Type:Eu, Uk, Svhc:No Svhc Rohs Compliant: Yes |Metcal CV-PS5200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$994.3500 / $1,120.0700 | Buy Now |
DISTI #
5358-CV-PS5200-ND
|
DigiKey | 80 WATT CONNECTIONVALIDATION (C Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$831.2760 / $839.5900 | Buy Now |
DISTI #
745-CV-PS5200
|
Mouser Electronics | Soldering & Desoldering Stations PWR SUPPLY, CV, DUAL SIMU 2-PORT OUTPUT RoHS: Compliant | 16 |
|
$811.0000 | Buy Now |
DISTI #
CV-PS5200
|
TME | Control unit, Station power: 80W, ESD, Display: LCD TFT 2,8", Ch: 2 Min Qty: 1 | 0 |
|
$779.2500 / $808.1200 | RFQ |
DISTI #
551SO6214
|
Techni-Tool, Inc. | Metcal CV-PS5200 Connection Validation⢠Power Supply Only | 3 |
|
$811.0000 | Buy Now |
DISTI #
551SO6214
|
TestEquity LLC | Metcal CV-PS5200 Connection Validation⢠Power Supply Only | 3 |
|
$811.0000 | Buy Now |