Part Details for CV-P-HD24-50RM by My Cable Mart
Overview of CV-P-HD24-50RM by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P1338S250RMI | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P1308S250RM | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS | |
70P1308S250RMI | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS |
Price & Stock for CV-P-HD24-50RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-CV-P-HD24-50RM-ND
|
DigiKey | 50ft HDMI Plenum 4K/30Hz Cable Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$278.2300 / $406.7700 | Buy Now |