Part Details for CV-CSP3222-22-03 by My Cable Mart
Overview of CV-CSP3222-22-03 by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-CSP3222-22-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-CV-CSP3222-22-03-ND
|
DigiKey | 3ft 3.5mm M/M TRS Plenum Black Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$17.7100 / $25.9000 | Buy Now |