Part Details for CV-A1-26-B-25 by IDEC Corporation
Overview of CV-A1-26-B-25 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-A1-26-B-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CV-A1-26-B-25-ND
|
DigiKey | 95ACC2100 SE 8PIN 25M CABLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.5100 | Buy Now |
DISTI #
199-CVA126B25
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC2100 SE 8pin 25m cable | 0 |
|
$209.4800 / $234.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.4100 / $235.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$219.4100 / $235.6700 | Buy Now |