Part Details for CV-A1-26-B-03 by IDEC Corporation
Overview of CV-A1-26-B-03 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-A1-26-B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N6607
|
Newark | 95Acc1510 Se 8Pin Cable 3M Rohs Compliant: Yes |Idec CV-A1-26-B-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2100 / $50.5500 | Buy Now |
DISTI #
1885-CV-A1-26-B-03-ND
|
DigiKey | 95ACC1510 SE 8PIN CABLE 3M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9300 | Buy Now |
DISTI #
199-CVA126B03
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC1510 SE 8pin CABLE 3m | 0 |
|
$37.1200 / $46.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8800 / $43.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.8800 / $43.4600 | Buy Now |