Part Details for CV-1983-M2-230V-3060W- by TE Connectivity
Overview of CV-1983-M2-230V-3060W- by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
H5N2306PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 30A 52Mohm To-3Pfm | |
H5N2305P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm |
Price & Stock for CV-1983-M2-230V-3060W-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCV-1983-M2-230V-3060W-
|
Interstate Connecting Components | CV-1983-M2-230V-3060W-ELE | 0 |
|
Buy Now |