Part Details for CV-1981-110V-1460W-400HZ by TE Connectivity
Overview of CV-1981-110V-1460W-400HZ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1981TE-T1-AT | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95 | |
UPA1981TE-T1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95 | |
71981S25C | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for CV-1981-110V-1460W-400HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CV-1981-110V-1460W-400HZ-ND
|
DigiKey | CV-1981-110V-1460W-400HZ Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$1,038.9500 | Buy Now |
|
Onlinecomponents.com | Misc Products |
8 Partner Stock |
|
$1,026.1300 / $1,033.8800 | Buy Now |
DISTI #
36331363
|
Verical | CV-1981- 110V-1460W-400HZ Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$974.2500 | Buy Now |
DISTI #
000000000002766174
|
Sager | TE Connectivity CV-1981-110V-1460W-400HZ | 0 |
|
Buy Now | |
|
Master Electronics | Misc Products |
8 Partner Stock |
|
$1,026.1300 / $1,033.8800 | Buy Now |