-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ12V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 12 V, USC | |
XCUZ12V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 12.0 V, USC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUZ12VH3FCT-ND
|
DigiKey | TVS DIODE 12VWM 26VC USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.0325 / $0.1800 | Buy Now |
DISTI #
CUZ12V,H3F
|
Avnet Americas | Diode Zener Single 12V 600mW 2-Pin SOD-323 - Tape and Reel (Alt: CUZ12V,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0398 | Buy Now |
DISTI #
757-CUZ12VH3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 4899 |
|
$0.0320 / $0.1800 | Buy Now |
DISTI #
V79:2366_26968242
|
Arrow Electronics | Zener Diode Single 12V 5% 30Ohm 600mW 2-Pin USC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 246 |
|
$0.0306 / $0.0640 | Buy Now |
DISTI #
66716576
|
Verical | Zener Diode Single 12V 5% 30Ohm 600mW 2-Pin USC T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 2044 | Americas - 246 |
|
$0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUZ12V,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUZ12V,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |