Part Details for CUW43T-223T-AU by Chilisin Electronics Corp
Overview of CUW43T-223T-AU by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2223-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC2223-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
DILB40P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for CUW43T-223T-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uH@100kHz 1.2k��@10MHz 1�� SMD,3.2x4.5mm Common Mode Filters ROHS | 2409 |
|
$0.1084 / $0.2064 | Buy Now |
Part Details for CUW43T-223T-AU
CUW43T-223T-AU CAD Models
CUW43T-223T-AU Part Data Attributes
|
CUW43T-223T-AU
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CUW43T-223T-AU
Chilisin Electronics Corp
General Purpose Inductor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |