Part Details for CUVWA08S08STW1 by Panduit Corp
Results Overview of CUVWA08S08STW1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CUVWA08S08STW1 Information
CUVWA08S08STW1 by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CUVWA08S08STW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9422
|
Newark | 800Mm Adapter, White |Panduit CUVWA08S08STW1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.1800 / $279.2800 | Buy Now |
DISTI #
CUVWA08S08STW1-ND
|
DigiKey | 800MM ADAPTER, WHITE Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.7250 | Buy Now |
DISTI #
CUVWA08S08STW1
|
Avnet Americas | Net-Contain Vertical Wall Adapter for 800mm Wide Universal Aisle Containment White - Bulk (Alt: CUVW... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$245.5200 | Buy Now |
DISTI #
644-CUVWA08S08STW1
|
Mouser Electronics | Wire Ducting & Raceways 800mm Adapter, White RoHS: Compliant | 0 |
|
$354.5400 / $365.6500 | Order Now |
DISTI #
PANCUVWA08S08STW1
|
Heilind Electronics | 800MM ADAPTER, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.5200 / $286.3600 | Buy Now |
DISTI #
000000000005179213
|
Sager | Wire Ducting & Raceways 800mm Adapter, White Min Qty: 1 | 0 |
|
$267.6000 / $304.7700 | Buy Now |