Part Details for CUTFOX 25 VDE_DB by Phoenix Contact
Overview of CUTFOX 25 VDE_DB by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for CUTFOX 25 VDE_DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard) RoHS: Compliant | 0 |
|
$69.3300 / $89.4100 | Buy Now |
DISTI #
PH-1212791
|
TME | Cutters, L: 210mm, Øcable: 25mm, 70mm2 Min Qty: 1 | 7 |
|
$67.7800 / $74.7900 | Buy Now |
|
Master Electronics | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard) RoHS: Compliant | 0 |
|
$69.3300 / $89.4100 | Buy Now |