-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 75W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4568
|
Newark | Power Supply, Ac-Dc, 75W, No. Of Outputs:3 Output, Power Rating (Covection Cooling):75W, Power Rating (Forced Cooling):-, Input Voltage Vac:85V Ac To 265V Ac, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:5V, Rohs Compliant: Yes |Tdk-Lambda CUT75-5FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 | Buy Now |
DISTI #
41Y4275
|
Newark | Power Supply, Ac-Dc, 2/3 O/P, 75W, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):75W, Input Voltage Vac:85V Ac To 265V Ac, Output Voltage - Output 1:5V Rohs Compliant: Yes |Tdk-Lambda CUT75-5FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3300 / $97.4800 | Buy Now |
DISTI #
285-CUT75-5FF-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 75W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
301 In Stock |
|
$78.9248 / $97.4800 | Buy Now |
DISTI #
967-CUT755FF
|
Mouser Electronics | Switching Power Supplies 76W 5V 8A +15V 2.5A -15V 1A RoHS: Compliant | 216 |
|
$77.0900 / $97.4800 | Buy Now |
DISTI #
70515124
|
RS | Power Supply, AC-DC,5V,8A,15V,2.5A,-15V,1A,100-265V In, Open Frame, CUT75 Series | TDK-Lambda CUT75-5FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$93.0900 / $97.4800 | Buy Now |
|
Onlinecomponents.com | Dual and Triple Output AC-DC Power Supply - 75W - 5/+15/-15 VDC or 5/30 VDCVDC - Input: 85 to 265VAC - Open Frame - JST Connectors RoHS: Compliant |
26 In Stock |
|
$79.9200 / $101.8400 | Buy Now |
|
Master Electronics | Dual and Triple Output AC-DC Power Supply - 75W - 5/+15/-15 VDC or 5/30 VDCVDC - Input: 85 to 265VAC - Open Frame - JST Connectors RoHS: Compliant |
26 In Stock |
|
$79.9200 / $101.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUT75-5FF
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUT75-5FF
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 75W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO VOUT=30VOLT; TRIPLE O/P ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X2 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 76 mm |