Part Details for CUSA-TR60-06-2200-W68 by Same Sky
Overview of CUSA-TR60-06-2200-W68 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for CUSA-TR60-06-2200-W68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CUSA-TR60-06-2200-W68-ND
|
DigiKey | ULTRASONIC TRANSCEIVER ALUMINUM Min Qty: 1 Lead time: 10 Weeks Container: Box |
386 In Stock |
|
$3.0539 / $6.3400 | Buy Now |
DISTI #
179-ATR60062200W68
|
Mouser Electronics | Proximity Sensors ulstrasonic transceiver, aluminum, 60 degrees, 6M range, IP68, wire leads RoHS: Compliant | 385 |
|
$2.7500 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | 14 mm, 150 Vp-p, 60° Directivity, 0.3 ~ 6 m Range, 48 kHz, Wire Leads, IP68, Ultrasonic Transceiver Sensor RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |
Part Details for CUSA-TR60-06-2200-W68
CUSA-TR60-06-2200-W68 CAD Models
CUSA-TR60-06-2200-W68 Part Data Attributes
|
CUSA-TR60-06-2200-W68
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CUSA-TR60-06-2200-W68
Same Sky
14 mm, 150 Vp-p, 60° Directivity, 0.3 ~ 6 m Range, 48 kHz, Wire Leads, IP68, Ultrasonic Transceiver Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |