Part Details for CUS800M-36 by TDK-Lambda Corporation
Overview of CUS800M-36 by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS800M-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6808
|
Newark | Power Supply, Ac-Dc, 36V, 22.2A, Power Supply Applications:Ite, Industrial, Medical & Led Lighting, No. Of Outputs:1Outputs, Output Power Max:799.2W, Output Voltage - Output 1:36V, Output Current - Output 1:22.2A |Tdk-Lambda CUS800M-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.4500 / $292.1100 | Buy Now |
DISTI #
285-CUS800M-36-ND
|
DigiKey | AC/DC CONVERTER 36V 799.2W Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$277.9584 / $293.1200 | Buy Now |
DISTI #
967-CUS800M-36
|
Mouser Electronics | Modular Power Supplies AC-DC, Medical, 85-265V, 36V 22.2A, 799W RoHS: Compliant | 5 |
|
$277.9500 / $292.1100 | Buy Now |
DISTI #
75116932
|
RS | Power Supply, AC-DC, Medical, 800W, 85-265Vin, 36Vout, 22.2A, CUS800M | TDK-Lambda CUS800M-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$278.4600 / $293.1200 | RFQ |