Part Details for CUS60M-18/SF by TDK-Lambda Corporation
Overview of CUS60M-18/SF by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CUS60M-18/SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8928
|
Newark | Power Supply, Ac-Dc, 18V, 3.25A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60.3W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS60M-18/SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4000 / $38.7700 | Buy Now |
DISTI #
285-CUS60M-18/SF-ND
|
DigiKey | AC/DC CONVERTER 18V 59W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7700 | Buy Now |
DISTI #
967-CUS60M18/SF
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 18V 3.25A, 60W + Single fuse RoHS: Compliant | 0 |
|
$32.4000 / $38.7700 | Order Now |
DISTI #
71769510
|
RS | Power Supply, AC-DC, Medical, 18V@3.25A, 60W, 115-230V In, Single Fuse | TDK-Lambda CUS60M-18/SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5100 / $49.4800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 60W - 24VDC - Input: 85-264VAC - Medical - Open Frame - JST Connectors - Single Fuse RoHS: Compliant | 0 |
|
$32.4000 / $38.7700 | Buy Now |
DISTI #
000000000005969382
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 18V 3.25A, 60W + Single fuse Min Qty: 1 | 0 |
|
$28.8900 / $38.7700 | Buy Now |
Part Details for CUS60M-18/SF
CUS60M-18/SF CAD Models
CUS60M-18/SF Part Data Attributes
|
CUS60M-18/SF
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS60M-18/SF
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-12 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |