Part Details for CUS600M1-32/EF by TDK-Lambda Corporation
Overview of CUS600M1-32/EF by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS600M1-32/EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6715
|
Newark | Power Supply, Ac-Dc, 32V, 18.8A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:400W, Output Voltage - Output 1:32V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS600M1-32/EF RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.7400 / $195.6400 | Buy Now |
DISTI #
285-CUS600M1-32/EF-ND
|
DigiKey | AC/DC CONVERTER 32V 400W Min Qty: 8 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$195.6400 | Buy Now |
DISTI #
967-CUS600M1-32/EF
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 32V 18.8A, 601.6W + End Fan | 0 |
|
$187.1900 / $193.2200 | Order Now |
DISTI #
72355952
|
RS | Power Supply, AC-DC, Medical, Enclosed, End Fan, 600W, 32V, 18.8A, CUS600M Serie | TDK-Lambda CUS600M1-32/EF RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 32VDC - Input: 85-265VAC - Enclosed w/Fan RoHS: Compliant | 0 |
|
$178.7400 / $195.6400 | Buy Now |
DISTI #
000000000006269849
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 32V 18.8A, 601.6W + End Fan Min Qty: 1 | 0 |
|
$164.2400 / $195.6400 | Buy Now |