Part Details for CUS600M-19 by TDK Corporation
Overview of CUS600M-19 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS600M-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS600M-19
|
Avnet Americas | Open Frame AC to DC Converter 1-Output 19V 21.1A 85VAC to 265VAC Input - Bulk (Alt: CUS600M-19) Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$222.9880 | Buy Now |
DISTI #
54AH9801
|
Avnet Americas | Open Frame AC to DC Converter 1-Output 19V 21.1A 85VAC to 265VAC Input - Bulk (Alt: 54AH9801) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$163.9500 / $179.4600 | Buy Now |
DISTI #
62453514
|
Verical | AC/DC Power Supply Single-OUT 19V 21.1(Convection)A/31.6(Forced Air)A 600.4W 10-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 11 |
|
$218.3856 / $221.2824 | Buy Now |