Part Details for CUS600M/48ADJ by TDK Corporation
Overview of CUS600M/48ADJ by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS600M/48ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS600M-48/ADJ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 8.4A 403.2W Screw Mount - Bulk (Alt: CUS600M-48/ADJ) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$153.0109 | Buy Now |