-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small-Signal Schottky Barrier Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS521H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA USC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4420 In Stock |
|
$0.0191 / $0.1900 | Buy Now |
DISTI #
CUS521,H3F
|
Avnet Americas | CUS521,H3F - Tape and Reel (Alt: CUS521,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0217 / $0.0278 | Buy Now |
DISTI #
757-CUS521H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A Io 30V Vr RoHS: Compliant | 54344 |
|
$0.0190 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS521,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS521,H3F
Toshiba America Electronic Components
Small-Signal Schottky Barrier Diodes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |