Part Details for CUS400M-48/X5 by TDK-Lambda Corporation
Overview of CUS400M-48/X5 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS400M-48/X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9398
|
Newark | Power Supply, Ac-Dc, 48V, 5.21A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W, Power Rating (Convection Cooling):250W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS400M-48/X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.3400 / $168.7300 | Buy Now |
DISTI #
285-CUS400M-48/X5-ND
|
DigiKey | AC/DC CONVERTER 48V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box |
18 In Stock |
|
$154.3408 / $168.7300 | Buy Now |
DISTI #
967-CUS400M-48/X5
|
Mouser Electronics | Switching Power Supplies 85-264VAC RoHS: Compliant | 5 |
|
$154.3400 / $168.7300 | Buy Now |
DISTI #
72204649
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 48V 8.33A, 400W + Option | TDK-Lambda CUS400M-48/X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$172.6100 / $185.6000 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 400W - 48VDC - Input: 85-264VAC - Open Frame w/Plastic Baseplate - 5V 2.0A Standby Supply - Remote on/off (inhibit) - Remote Sense - DC-OK - AC Fail RoHS: Compliant | 0 |
|
$154.3400 / $168.7300 | Buy Now |
DISTI #
000000000006187110
|
Sager | Switching Power Supplies 85-264VAC Min Qty: 1 | 0 |
|
$143.0000 / $168.7300 | Buy Now |