Part Details for CUS400M-48/A by TDK-Lambda Corporation
Overview of CUS400M-48/A by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for CUS400M-48/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9390
|
Newark | Power Supply, Ac-Dc, 48V, 5.21A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:48V, Output Current - Output 1:5.21A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS400M-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8700 / $160.5600 | Buy Now |
DISTI #
285-CUS400M-48/A-ND
|
DigiKey | AC/DC CONVERTER 48V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$163.3600 | Buy Now |
DISTI #
967-CUS400M-48/A
|
Mouser Electronics | Switching Power Supplies 85-264VAC RoHS: Compliant | 0 |
|
$155.5800 / $160.5600 | Order Now |
DISTI #
72204641
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 48V 8.33A, 400W + Cover | TDK-Lambda CUS400M-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$164.2600 / $176.6200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 400W - 48VDC - Input: 85-264VAC - U Channel Chassis w/Cover RoHS: Compliant | 0 |
|
$146.8700 / $160.5600 | Buy Now |
DISTI #
CUS400M-48/A
|
TME | Power supply: switching, open, 250/400W, 85÷265VAC, OUT: 1, 48VDC Min Qty: 1 | 0 |
|
$158.1800 / $167.3100 | RFQ |
DISTI #
000000000006187102
|
Sager | Switching Power Supplies 85-264VAC Min Qty: 1 | 0 |
|
$136.0800 / $160.5600 | Buy Now |