Part Details for CUS400M-36/F by TDK-Lambda Corporation
Overview of CUS400M-36/F by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS400M-36/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9386
|
Newark | Power Supply, Ac-Dc, 36V, 6.94A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:36V, Output Current - Output 1:6.94A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS400M-36/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.8900 / $184.6500 | Buy Now |
DISTI #
285-CUS400M-36/F-ND
|
DigiKey | AC/DC CONVERTER 36V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$187.8500 | Buy Now |
DISTI #
967-CUS400M-36/F
|
Mouser Electronics | Switching Power Supplies 85-264VAC RoHS: Compliant | 0 |
|
$178.9300 / $184.6500 | Order Now |
DISTI #
72204637
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 36V 11.11A, 400W + Fan | TDK-Lambda CUS400M-36/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$195.0000 / $203.1200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 400W - 36VDC - Input: 85-264VAC - U Channel Chassis w/Cover & Fan RoHS: Compliant | 0 |
|
$168.8900 / $184.6500 | Buy Now |
DISTI #
000000000006187098
|
Sager | Switching Power Supplies 85-264VAC Min Qty: 1 | 0 |
|
$156.5100 / $184.6500 | Buy Now |