Part Details for CUS400M-36/AX5 by TDK-Lambda Corporation
Overview of CUS400M-36/AX5 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS400M-36/AX5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9382
|
Newark | Power Supply, Ac-Dc, 36V, 6.94A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:36V, Output Current - Output 1:6.94A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS400M-36/AX5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4900 / $186.3800 | Buy Now |
DISTI #
285-CUS400M-36/AX5-ND
|
DigiKey | AC/DC CONVERTER 36V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box |
3 In Stock |
|
$189.6400 | Buy Now |
DISTI #
967-CUS400M-36/AX5
|
Mouser Electronics | Switching Power Supplies 85-264VAC RoHS: Compliant | 0 |
|
$189.6400 | Order Now |
DISTI #
72204633
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 36V 11.11A, 400W + Cover & Option | TDK-Lambda CUS400M-36/AX5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$196.8200 / $205.0200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 400W - 36VDC - Input: 85-264VAC - U Channel Chassis w/Cover - 5V 2.0A Standby Supply - Remote on/off (inhibit) - Remote Sense - DC-OK - AC Fail RoHS: Compliant | 4 Factory Stock |
|
$170.4900 / $186.3800 | Buy Now |
DISTI #
000000000006187094
|
Sager | Switching Power Supplies 85-264VAC Min Qty: 1 | 0 |
|
$157.9700 / $186.3800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 400W - 36VDC - Input: 85-264VAC - U Channel Chassis w/Cover - 5V 2.0A Standby Supply - Remote on/off (inhibit) - Remote Sense - DC-OK - AC Fail RoHS: Compliant | 4 Factory Stock |
|
$170.4900 / $186.3800 | Buy Now |