-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9376
|
Newark | Power Supply, Ac-Dc, 28V, 8.93A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W, Power Rating (Convection Cooling):250W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS400M-28/C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.8500 / $146.3200 | Buy Now |
DISTI #
285-CUS400M-28/C-ND
|
DigiKey | AC/DC CONVERTER 28V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$160.9500 | Buy Now |
DISTI #
967-CUS400M-28/C
|
Mouser Electronics | Switching Power Supplies 85-264VAC RoHS: Compliant | 0 |
|
$145.4300 / $146.3200 | Order Now |
DISTI #
72204627
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 28V 14.29A, 400W + M3 inserts | TDK-Lambda CUS400M-28/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$149.6800 / $160.9500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 400W - 28VDC - Input: 85-264VAC - Open Frame w/Plastic Baseplate & M3 Inserts RoHS: Compliant | 0 |
|
$133.8500 / $146.3200 | Buy Now |
DISTI #
000000000006187088
|
Sager | Switching Power Supplies 85-264VAC Min Qty: 1 | 0 |
|
$133.8500 / $146.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS400M-28/C
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS400M-28/C
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-07 | |
Samacsys Manufacturer | TDK |