Part Details for CUS400M-12/B by TDK Corporation
Overview of CUS400M-12/B by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for CUS400M-12/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS400M-12/B
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 20.83A 250W Chassis Mount - Bulk (Alt: CUS400M-12/B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.5401 | Buy Now |
Part Details for CUS400M-12/B
CUS400M-12/B CAD Models
CUS400M-12/B Part Data Attributes
|
CUS400M-12/B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS400M-12/B
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |