Part Details for CUS357,H3XGF(T by Toshiba America Electronic Components
Overview of CUS357,H3XGF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS357,H3XGF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5507
|
Newark | Schottky Diode, 0.6V, 1A, Sod-323 Rohs Compliant: Yes |Toshiba CUS357,H3XGF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0480 / $0.2490 | Buy Now |
DISTI #
83AK0307
|
Newark | Schottky Diode, 0.6V, 1A, Sod-323 Rohs Compliant: Yes |Toshiba CUS357,H3XGF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
69781145
|
Verical | Diode Small Signal Schottky 45V 0.1A 2-Pin USC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 1925 |
|
$0.0624 / $0.0795 | Buy Now |
DISTI #
CUS357,H3XGF(T
|
Avnet Asia | Diode Small Signal Schottky 45V 300mA 2-Pin SOD-323 (Alt: CUS357,H3XGF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201632755
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: No Container: Cut Tape | 1925 |
|
$0.0523 / $0.0958 | Buy Now |