Part Details for CUS350MP-1000-36/T by TDK Corporation
Overview of CUS350MP-1000-36/T by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CUS350MP-1000-36/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS350MP-1000-36/T
|
Avnet Americas | AC/DC Power Supply Single Output 36V 9.7A/13.8A 349.2W/496.8W Chassis Mount - Bulk (Alt: CUS350MP-1000-36/T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$178.3400 | Buy Now |
DISTI #
CUS350MP-1000-36/T
|
Avnet Americas | AC/DC Power Supply Single Output 36V 9.7A/13.8A 349.2W/496.8W Chassis Mount - Bulk (Alt: CUS350MP-1000-36/T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.3540 | Buy Now |
Part Details for CUS350MP-1000-36/T
CUS350MP-1000-36/T CAD Models
CUS350MP-1000-36/T Part Data Attributes
|
CUS350MP-1000-36/T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS350MP-1000-36/T
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 349.2W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 183 mm | |
Line Regulation-Max | 4% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 9.7 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 36 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Switching Frequency-Max | 120 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 349.2 W | |
Trim/Adjustable Output | YES | |
Width | 88 mm |