Part Details for CUS350MP-1000-30/A by TDK-Lambda Corporation
Overview of CUS350MP-1000-30/A by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for CUS350MP-1000-30/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4155
|
Newark | Power Supply, Ac-Dc, 30V, 11.65A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:349.5W, Output Voltage - Output 1:30V, Output Current - Output 1:11.65A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-30/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2100 / $238.6100 | Buy Now |
DISTI #
285-CUS350MP-1000-30/A-ND
|
DigiKey | AC/DC CONVERTER 30V 350W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$238.6100 | Buy Now |
DISTI #
967-CUS350MP1000-30A
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 30V 16.6A (33.3A Pk) 498W + Cover RoHS: Compliant | 0 |
|
$215.8800 / $238.6100 | Order Now |
DISTI #
73993480
|
RS | AC-DC Power Supply, Medical, 85-265Vin, 30Vout, w Cover, CUS350MP Series | TDK-Lambda CUS350MP-1000-30/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 105 Weeks, 0 Days Container: Bulk | 0 |
|
$228.4900 / $248.3600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 1000W peak - 30VDC - Input: 85-265VAC - Medical - Dual Fuses - w/Baseplate and Cover RoHS: Compliant | 0 |
|
$210.2100 / $238.6100 | Buy Now |
DISTI #
000000000006358184
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 30V 16.6A (33.3A Pk) 498W + Cover Min Qty: 1 | 0 |
|
$201.8400 / $238.6100 | Buy Now |