-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CUS30M-24/P by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3981
|
Newark | Power Supply, Ac-Dc, 24V, 1.25A, Power Supply Applications:Ite, Household & Medical, No. Of Ou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0600 / $27.7700 | Buy Now |
DISTI #
285-CUS30M-24/P-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$25.0600 / $27.7700 | Buy Now |
DISTI #
967-CUS30M24/P
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 1.25A, 30W + Pins RoHS: Compliant | 4 |
|
$25.0600 / $27.7700 | Buy Now |
DISTI #
71769487
|
RS | Medical AC-DC Power Supply, 24V@1.25A, 30W, 115-230V, Pins, CUS30M Series | TDK-Lambda CUS30M-24/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 24VDC - Input: 85-264VAC - Medical - Open Frame - JST Connectors - PCB M... more RoHS: Compliant | 0 |
|
$25.0600 / $27.7700 | Buy Now |
DISTI #
000000000005969344
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 1.25A, 30W + Pins Min Qty: 1 | 0 |
|
$22.5400 / $27.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS30M-24/P
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS30M-24/P
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-06 | |
Samacsys Manufacturer | TDK Lambda |