Part Details for CUS30M-12/P by TDK-Lambda Corporation
Overview of CUS30M-12/P by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS30M-12/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3966
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS30M-12/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0600 / $27.7700 | Buy Now |
DISTI #
285-CUS30M-12/P-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7700 | Buy Now |
DISTI #
967-CUS30M12/P
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 2.5A, 30W + Pins RoHS: Compliant | 0 |
|
$25.0600 / $27.7700 | Order Now |
DISTI #
71769484
|
RS | Medical AC-DC Power Supply, 12V@2.5A, 30W, 115-230V, Pins, CUS30M Series | TDK-Lambda CUS30M-12/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2100 / $38.5200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 12VDC - Input: 85-264VAC - Medical - Open Frame - JST Connectors - PCB Mount RoHS: Compliant | 0 |
|
$25.0600 / $27.7700 | Buy Now |
DISTI #
000000000005969341
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 2.5A, 30W + Pins Min Qty: 1 | 0 |
|
$22.5400 / $27.7700 | Buy Now |