There are no models available for this part yet.
Overview of CUS250M-36/F by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CUS250M-36/F by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM5644
|
Newark | Power Supply, Ac-Dc, 36V, 6.94A, 250W, Power Supply Applications:Ite, Household, Laboratory Equipment, Medical & Industrial, Led Lighting, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:36V |Tdk-Lambda CUS250M-36/F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.8900 | Buy Now | |
DISTI #
285-CUS250M-36/F-ND
|
DigiKey | AC/DC CONVERTER 36V 250W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.7600 | Buy Now | |
DISTI #
967-CUS250M-36/F
|
Mouser Electronics | Switching Power Supplies U Channel with Cover and Top Fan 85-264V 36V 6.94A 250W RoHS: Compliant | 0 |
|
$143.8600 / $163.8900 | Order Now | |
DISTI #
75524177
|
RS | Power Supply, AC-DC, 250W, 85-264Vin, 36Vout, 6.94A, Fan, CUS250M Series | TDK-Lambda CUS250M-36/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$153.0600 / $166.3000 | RFQ | |
DISTI #
000000000007238155
|
Sager | AC-DC, MEDICAL, U CHANNEL WITH COVER AND TOP FAN, 85-264V, 36V 6.94A, 250W Min Qty: 1 | 0 |
|
$138.9200 / $163.8900 | Buy Now |