There are no models available for this part yet.
Overview of CUS250M-36/AJ by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CUS250M-36/AJ by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM5643
|
Newark | Power Supply, Ac-Dc, 36V, 6.94A, 250W, Power Supply Applications:Ite, Household, Laboratory Equipment, Medical & Industrial, Led Lighting, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:36V |Tdk-Lambda CUS250M-36/AJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.9900 | Buy Now | |
DISTI #
285-CUS250M-36/AJ-ND
|
DigiKey | AC/DC CONVERTER 36V 250W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.8600 | Buy Now | |
DISTI #
967-CUS250M-36/AJ
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, U Channel with Cover, 85-264V, 36V 6.94A, 250W, 5V/0.1A standby, Remote ON/OFF (Inhibit), DC-OK signal, AC Fail signal RoHS: Compliant | 0 |
|
$142.1900 / $161.9900 | Order Now | |
DISTI #
75524176
|
RS | Power Supply, AC-DC,250W, 85-264Vin, 36Vout, 6.94A, Cover, Inhibit, CUS250M Series | TDK-Lambda CUS250M-36/AJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$151.2900 / $164.3700 | RFQ | |
DISTI #
000000000007238154
|
Sager | AC-DC, MEDICAL, U CHANNEL WITH COVER, 85-264V, 36V 6.94A, 250W, 5V/0.1A STANDBY, REMOTE ON/OFF (INHIBIT), DC-OK SIGNAL, AC FAIL SIGNAL Min Qty: 1 | 0 |
|
$137.3100 / $161.9900 | Buy Now |