There are no models available for this part yet.
Overview of CUS250M-15/U by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CUS250M-15/U by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM5623
|
Newark | Power Supply, Ac-Dc, 15V, 16.66A, 1 O/P, Power Supply Applications:Ite, Household, Laboratory Equipment, Medical & Industrial, Led Lighting, No. Of Outputs:1 Output, Power Rating (Forced Cooling):250W, Power Supply Output Type:Fixed |Tdk-Lambda CUS250M-15/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9800 | Buy Now | |
DISTI #
285-CUS250M-15/U-ND
|
DigiKey | AC/DC CONVERTER 15V 250W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6800 | Buy Now | |
DISTI #
967-CUS250M-15/U
|
Mouser Electronics | Switching Power Supplies U Channel 85-264V 15V 16.66A 250W RoHS: Compliant | 0 |
|
$123.7400 / $140.9800 | Order Now | |
DISTI #
75524156
|
RS | Power Supply, AC-DC, 250W, 85-264Vin, 15Vout, 16.66A, U Channel, CUS250M Series | TDK-Lambda CUS250M-15/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$131.6600 / $143.0500 | RFQ | |
DISTI #
000000000007238134
|
Sager | AC-DC, MEDICAL, U CHANNEL, 85-264V, 15V 16.66A, 250W Min Qty: 1 | 0 |
|
$119.4900 / $140.9800 | Buy Now |