There are no models available for this part yet.
Overview of CUS200M-48/A by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for CUS200M-48/A by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9791
|
Newark | Power Supply, Ac-Dc, 48V, 5.3A Rohs Compliant: Yes |Tdk-Lambda CUS200M-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$140.3200 | Buy Now | |
DISTI #
285-CUS200M-48/A-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$120.7404 / $144.8400 | Buy Now | |
DISTI #
967-CUS200M48/A
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 48V 5.3A, 254W + cover RoHS: Compliant | 4 |
|
$120.7400 / $144.8400 | Buy Now | |
DISTI #
72203819
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 48V 5.3A, 254W + cover | TDK-Lambda CUS200M-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2000 / $131.4000 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 200W - 48VDC - Input: 85-264VAC - Medical - JST Connector - Chassis and Cover RoHS: Compliant | 0 |
|
$120.7400 / $144.8400 | Buy Now | ||
DISTI #
CUS200M-48/A
|
TME | Power supply: switching, open, 201.6W, 85÷265VAC, OUT: 1, 48VDC Min Qty: 1 | 0 |
|
$153.1400 / $156.2200 | RFQ | |
DISTI #
000000000006390348
|
Sager | Switching Power Supplies 254W 48Vout 5.3A Cover Medical Min Qty: 1 | 0 |
|
$107.9700 / $144.8400 | Buy Now |
CAD Models for CUS200M-48/A by TDK-Lambda Corporation
Part Data Attributes for CUS200M-48/A by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
Module-18
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X18
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
4.2 A
|
Output Voltage-Max
|
50.4 V
|
Output Voltage-Min
|
47 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE; OVER CURRENT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
201.6 W
|
Trim/Adjustable Output
|
YES
|