Part Details for CUS200LD-4 by TDK-Lambda Corporation
Overview of CUS200LD-4 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS200LD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2762
|
Newark | Power Supply, Ac-Dc, 4.2V, 24A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:100.8W, Output Voltage - Output 1:4.2V, Output Current - Output 1:24A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS200LD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7600 / $95.2700 | Buy Now |
DISTI #
285-CUS200LD-4-ND
|
DigiKey | AC/DC CONVERTER 4.2V 100W Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$79.7600 / $95.2700 | Buy Now |
DISTI #
967-CUS200LD4
|
Mouser Electronics | Switching Power Supplies 126W 115-230VAC in 4.2V@30A RoHS: Compliant | 2 |
|
$79.7600 / $95.2700 | Buy Now |
DISTI #
71771788
|
RS | Power Supply, AC-DC, U-Channel, 126W, 4.2V@30A, 115-230V In | TDK-Lambda CUS200LD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4100 / $95.2700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 126W - 4.2VDC - Input: 85-265VAC - Enclosed - Screw Terminals RoHS: Compliant | 0 |
|
$79.7600 / $95.2700 | Buy Now |
DISTI #
000000000006390336
|
Sager | Switching Power Supplies 126W 115-230VAC in 4.2V@30A Min Qty: 1 | 0 |
|
$61.7000 / $95.2700 | Buy Now |
Part Details for CUS200LD-4
CUS200LD-4 CAD Models
CUS200LD-4 Part Data Attributes
|
CUS200LD-4
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS200LD-4
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |